2 Circuit IC Switch 2:1 50Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG303ACWE+

DigiKey Part Number
DG303ACWE+-ND
Manufacturer
Manufacturer Product Number
DG303ACWE+
Description
IC SWITCH SPDT X 2 50OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 50Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG303ACWE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
50Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±5V ~ 18V
Switch Time (Ton, Toff) (Max)
300ns, 250ns
-3db Bandwidth
-
Charge Injection
12pC
Channel Capacitance (CS(off), CD(off))
14pF, 14pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-74dB @ 500kHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Factory Stock: 506
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.108.35000kr.108.35
10kr.85.93200kr.859.32
46kr.77.33696kr.3,557.50
138kr.73.07123kr.10,083.83
276kr.70.98388kr.19,591.55
506kr.69.46385kr.35,148.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.108.35000
Unit Price with VAT:kr.135.43750