2 Circuit IC Switch 1:1 80Ohm 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG200ACJ+

DigiKey Part Number
DG200ACJ+-ND
Manufacturer
Manufacturer Product Number
DG200ACJ+
Description
IC SWITCH SPST-NCX2 80OHM 14DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 80Ohm 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DG200ACJ+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Injection
10pC
Manufacturer
Analog Devices Inc./Maxim Integrated
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Packaging
Tube
Current - Leakage (IS(off)) (Max)
2nA
Part Status
Active
Crosstalk
-90dB @ 1MHz
Switch Circuit
SPST - NC
Operating Temperature
0°C ~ 70°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Through Hole
Number of Circuits
2
Package / Case
14-DIP (0.300", 7.62mm)
On-State Resistance (Max)
80Ohm
Supplier Device Package
14-PDIP
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Base Product Number
Switch Time (Ton, Toff) (Max)
1µs, 500ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 197
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.67.46000kr.67.46
10kr.52.67300kr.526.73
25kr.48.98280kr.1,224.57
100kr.44.92520kr.4,492.52
250kr.42.99104kr.10,747.76
500kr.41.82536kr.20,912.68
1.000kr.40.86612kr.40,866.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.67.46000
Unit Price with VAT:kr.84.32500