
73S8010R-IM/F | |
|---|---|
DigiKey Part Number | 73S8010R-IM/F-ND |
Manufacturer | |
Manufacturer Product Number | 73S8010R-IM/F |
Description | IC INTERFACE SPECIALIZED 32QFN |
Customer Reference | |
Detailed Description | Set-Top Boxes Interface 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | 73S8010R-IM/F Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Package / Case 32-VFQFN Exposed Pad |
Packaging Tray | Supplier Device Package 32-QFN (5x5) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Set-Top Boxes | Base Product Number |
Interface I2C |

