4-20xx-MaxSonar-WR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB7480-120

DigiKey Part Number
MB7480-120-ND
Manufacturer
Manufacturer Product Number
MB7480-120
Description
ULTRASONIC SENSR 4-20HR-MAXSONAR
Customer Reference
Detailed Description
Ultrasonic Sensor 42kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxBotix Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Transmitter, Receiver
Frequency
42kHz
Voltage - Rated
10 V ~ 32 V
Beam Angle
11°
Operating Temperature
-40°C ~ 65°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.