
HBWS1608-47NJ | |
|---|---|
DigiKey Part Number | 5262-HBWS1608-47NJTR-ND - Tape & Reel (TR) 5262-HBWS1608-47NJCT-ND - Cut Tape (CT) 5262-HBWS1608-47NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBWS1608-47NJ |
Description | FIXED IND 47NH 600MA 280 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Wirewound Inductor 600 mA 280mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 280mOhm Max |
Mfr | Q @ Freq 40 @ 200MHz |
Series | Frequency - Self Resonant 2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 200 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.041" W (1.60mm x 1.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.53800 | kr.5.38 |
| 100 | kr.0.44550 | kr.44.55 |
| 1.000 | kr.0.36614 | kr.366.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33353 | kr.1,000.59 |
| 6.000 | kr.0.31449 | kr.1,886.94 |
| 9.000 | kr.0.30385 | kr.2,734.65 |
| 15.000 | kr.0.29097 | kr.4,364.55 |
| 21.000 | kr.0.28279 | kr.5,938.59 |
| 30.000 | kr.0.27438 | kr.8,231.40 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

