7.5 nH Unshielded Multilayer Inductor 300 mA 310mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBLS1005-7N5J_M

DigiKey Part Number
5262-HBLS1005-7N5J_MTR-ND - Tape & Reel (TR)
5262-HBLS1005-7N5J_MCT-ND - Cut Tape (CT)
5262-HBLS1005-7N5J_MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HBLS1005-7N5J_M
Description
FIXED IND 7.5NH 300MA 310 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7.5 nH Unshielded Multilayer Inductor 300 mA 310mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
310mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
4.2GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.08400kr.0.84
100kr.0.06940kr.6.94
1.000kr.0.05723kr.57.23
5.000kr.0.04990kr.249.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04704kr.470.40
20.000kr.0.04435kr.887.00
30.000kr.0.04285kr.1,285.50
50.000kr.0.04103kr.2,051.50
70.000kr.0.03987kr.2,790.90
100.000kr.0.03869kr.3,869.00
250.000kr.0.03580kr.8,950.00
500.000kr.0.03376kr.16,880.00
1.000.000kr.0.03184kr.31,840.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000