4.7 nH Unshielded Multilayer Inductor 300 mA 230mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBLS1005-4N7S_M

DigiKey Part Number
5262-HBLS1005-4N7S_MTR-ND - Tape & Reel (TR)
5262-HBLS1005-4N7S_MCT-ND - Cut Tape (CT)
5262-HBLS1005-4N7S_MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HBLS1005-4N7S_M
Description
FIXED IND 4.7NH 300MA 230 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 nH Unshielded Multilayer Inductor 300 mA 230mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
230mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.460
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.08400kr.0.84
100kr.0.06940kr.6.94
1.000kr.0.05723kr.57.23
5.000kr.0.04990kr.249.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04704kr.470.40
20.000kr.0.04435kr.887.00
30.000kr.0.04285kr.1,285.50
50.000kr.0.04103kr.2,051.50
70.000kr.0.03987kr.2,790.90
100.000kr.0.03869kr.3,869.00
250.000kr.0.03580kr.8,950.00
500.000kr.0.03376kr.16,880.00
1.000.000kr.0.03184kr.31,840.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000