
HBLS1005-22NJ_M | |
|---|---|
DigiKey Part Number | 5262-HBLS1005-22NJ_MTR-ND - Tape & Reel (TR) 5262-HBLS1005-22NJ_MCT-ND - Cut Tape (CT) 5262-HBLS1005-22NJ_MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLS1005-22NJ_M |
Description | FIXED IND 22NH 300MA 580 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 300 mA 580mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 580mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1.9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.08200 | kr.0.82 |
| 100 | kr.0.06830 | kr.6.83 |
| 1.000 | kr.0.05625 | kr.56.25 |
| 5.000 | kr.0.04904 | kr.245.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04624 | kr.462.40 |
| 20.000 | kr.0.04359 | kr.871.80 |
| 30.000 | kr.0.04211 | kr.1,263.30 |
| 50.000 | kr.0.04033 | kr.2,016.50 |
| 70.000 | kr.0.03919 | kr.2,743.30 |
| 100.000 | kr.0.03802 | kr.3,802.00 |
| 250.000 | kr.0.03518 | kr.8,795.00 |
| 500.000 | kr.0.03318 | kr.16,590.00 |
| 1.000.000 | kr.0.03129 | kr.31,290.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

