
HBLS0603-6N8J_M | |
|---|---|
DigiKey Part Number | 5262-HBLS0603-6N8J_MTR-ND - Tape & Reel (TR) 5262-HBLS0603-6N8J_MCT-ND - Cut Tape (CT) 5262-HBLS0603-6N8J_MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLS0603-6N8J_M |
Description | FIXED IND 6.8NH 250MA 390 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Multilayer Inductor 250 mA 390mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 390mOhm Max | |
Q @ Freq | 4 @ 100MHz | |
Frequency - Self Resonant | 3.9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.10300 | kr.1.03 |
| 100 | kr.0.08230 | kr.8.23 |
| 1.000 | kr.0.06777 | kr.67.77 |
| 5.000 | kr.0.05910 | kr.295.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05384 | kr.807.60 |
| 30.000 | kr.0.05076 | kr.1,522.80 |
| 45.000 | kr.0.04904 | kr.2,206.80 |
| 75.000 | kr.0.04696 | kr.3,522.00 |
| 105.000 | kr.0.04564 | kr.4,792.20 |
| 150.000 | kr.0.04428 | kr.6,642.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

