New at DigiKey
EOWS201212M371
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EOWS322525M102

DigiKey Part Number
5262-EOWS322525M102TR-ND - Tape & Reel (TR)
5262-EOWS322525M102CT-ND - Cut Tape (CT)
5262-EOWS322525M102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EOWS322525M102
Description
CMC 1 KOHM 1.2A 2LN SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 1.2A DCR 350mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
350mOhm
Voltage Rating - DC
50V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.2.57900kr.25.79
25kr.2.38840kr.59.71
50kr.2.25160kr.112.58
100kr.2.12290kr.212.29
250kr.1.96376kr.490.94
500kr.1.85140kr.925.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.74566kr.1,745.66
2.000kr.1.64602kr.3,292.04
3.000kr.1.59046kr.4,771.38
5.000kr.1.52316kr.7,615.80
7.000kr.1.48045kr.10,363.15
10.000kr.1.43651kr.14,365.10
25.000kr.1.36000kr.34,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500