
EOWS321618M900 | |
|---|---|
DigiKey Part Number | 5262-EOWS321618M900TR-ND - Tape & Reel (TR) 5262-EOWS321618M900CT-ND - Cut Tape (CT) 5262-EOWS321618M900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EOWS321618M900 |
Description | CMC 90 OHM 500MA 2LN SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 500mA DCR 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.071" (1.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.41000 | kr.3.41 |
| 10 | kr.2.82300 | kr.28.23 |
| 25 | kr.2.61320 | kr.65.33 |
| 50 | kr.2.46400 | kr.123.20 |
| 100 | kr.2.32380 | kr.232.38 |
| 250 | kr.2.14944 | kr.537.36 |
| 500 | kr.2.02674 | kr.1,013.37 |
| 1.000 | kr.1.91093 | kr.1,910.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.80191 | kr.3,603.82 |
| 4.000 | kr.1.69921 | kr.6,796.84 |
| 6.000 | kr.1.64194 | kr.9,851.64 |
| 10.000 | kr.1.57260 | kr.15,726.00 |
| 14.000 | kr.1.52858 | kr.21,400.12 |
| 20.000 | kr.1.50301 | kr.30,060.20 |
| Unit Price without VAT: | kr.3.41000 |
|---|---|
| Unit Price with VAT: | kr.4.26250 |

