2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 260mA DCR 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EOWS321618M601

DigiKey Part Number
5262-EOWS321618M601TR-ND - Tape & Reel (TR)
5262-EOWS321618M601CT-ND - Cut Tape (CT)
5262-EOWS321618M601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EOWS321618M601
Description
CMC 600 OHM 260MA 2LN SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 260mA DCR 800mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
260mA
DC Resistance (DCR) (Max)
800mOhm
Voltage Rating - DC
50V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.071" (1.80mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.54000kr.3.54
10kr.2.91300kr.29.13
25kr.2.69280kr.67.32
50kr.2.53860kr.126.93
100kr.2.39320kr.239.32
250kr.2.21396kr.553.49
500kr.2.08744kr.1,043.72
1.000kr.1.96829kr.1,968.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.85596kr.3,711.92
4.000kr.1.75018kr.7,000.72
6.000kr.1.69119kr.10,147.14
10.000kr.1.61977kr.16,197.70
14.000kr.1.57444kr.22,042.16
20.000kr.1.52779kr.30,555.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.54000
Unit Price with VAT:kr.4.42500