
EOWS321618M222 | |
|---|---|
DigiKey Part Number | 5262-EOWS321618M222TR-ND - Tape & Reel (TR) 5262-EOWS321618M222CT-ND - Cut Tape (CT) 5262-EOWS321618M222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EOWS321618M222 |
Description | CMC 2.2 KOHM 200MA 2LN SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 200mA DCR 1.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.2 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Voltage Rating - DC | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.071" (1.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.54000 | kr.3.54 |
| 10 | kr.2.91300 | kr.29.13 |
| 25 | kr.2.69280 | kr.67.32 |
| 50 | kr.2.53860 | kr.126.93 |
| 100 | kr.2.39320 | kr.239.32 |
| 250 | kr.2.21396 | kr.553.49 |
| 500 | kr.2.08744 | kr.1,043.72 |
| 1.000 | kr.1.96829 | kr.1,968.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.85596 | kr.3,711.92 |
| 4.000 | kr.1.75018 | kr.7,000.72 |
| 6.000 | kr.1.69119 | kr.10,147.14 |
| 10.000 | kr.1.61977 | kr.16,197.70 |
| 14.000 | kr.1.57444 | kr.22,042.16 |
| 20.000 | kr.1.52779 | kr.30,555.80 |
| Unit Price without VAT: | kr.3.54000 |
|---|---|
| Unit Price with VAT: | kr.4.42500 |

