New at DigiKey
EOWS201212M371
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EOWS201212M921

DigiKey Part Number
5262-EOWS201212M921TR-ND - Tape & Reel (TR)
5262-EOWS201212M921CT-ND - Cut Tape (CT)
5262-EOWS201212M921DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EOWS201212M921
Description
CMC 920 OHM 160MA 2LN SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 920 Ohms @ 100 MHz 160mA DCR 950mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
920 Ohms @ 100 MHz
Current Rating (Max)
160mA
DC Resistance (DCR) (Max)
950mOhm
Voltage Rating - DC
50V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.047" (1.20mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.1.23500kr.12.35
25kr.1.14440kr.28.61
50kr.1.07780kr.53.89
100kr.1.01630kr.101.63
250kr.0.94028kr.235.07
500kr.0.88652kr.443.26
1.000kr.0.83578kr.835.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.78803kr.1,576.06
4.000kr.0.74304kr.2,972.16
6.000kr.0.71794kr.4,307.64
10.000kr.0.68755kr.6,875.50
14.000kr.0.66826kr.9,355.64
20.000kr.0.64841kr.12,968.20
50.000kr.0.60015kr.30,007.50
100.000kr.0.60000kr.60,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750