
EOWS201212M900 | |
|---|---|
DigiKey Part Number | 5262-EOWS201212M900TR-ND - Tape & Reel (TR) 5262-EOWS201212M900CT-ND - Cut Tape (CT) 5262-EOWS201212M900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EOWS201212M900 |
Description | CMC 350MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 350mA DCR 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Voltage Rating - DC | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.047" (1.20mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.35000 | kr.13.50 |
| 25 | kr.1.25240 | kr.31.31 |
| 50 | kr.1.18060 | kr.59.03 |
| 100 | kr.1.11240 | kr.111.24 |
| 250 | kr.1.02932 | kr.257.33 |
| 500 | kr.0.97042 | kr.485.21 |
| 1.000 | kr.0.91492 | kr.914.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.86262 | kr.1,725.24 |
| 4.000 | kr.0.81340 | kr.3,253.60 |
| 6.000 | kr.0.78593 | kr.4,715.58 |
| 10.000 | kr.0.75267 | kr.7,526.70 |
| 14.000 | kr.0.73155 | kr.10,241.70 |
| 20.000 | kr.0.70983 | kr.14,196.60 |
| 50.000 | kr.0.66309 | kr.33,154.50 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |

