2 Line Common Mode Choke Surface Mount 75 Ohms @ 100 MHz 330mA DCR 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EOWS201212M750

DigiKey Part Number
5262-EOWS201212M750TR-ND - Tape & Reel (TR)
5262-EOWS201212M750CT-ND - Cut Tape (CT)
5262-EOWS201212M750DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EOWS201212M750
Description
CMC 75 OHM 330MA 2LN SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 75 Ohms @ 100 MHz 330mA DCR 350mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
75 Ohms @ 100 MHz
Current Rating (Max)
330mA
DC Resistance (DCR) (Max)
350mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.047" (1.20mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.67000kr.1.67
10kr.1.39500kr.13.95
25kr.1.28840kr.32.21
50kr.1.21520kr.60.76
100kr.1.14580kr.114.58
250kr.1.06016kr.265.04
500kr.0.99948kr.499.74
1.000kr.0.94238kr.942.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.88853kr.1,777.06
4.000kr.0.83780kr.3,351.20
6.000kr.0.80951kr.4,857.06
10.000kr.0.77525kr.7,752.50
14.000kr.0.75350kr.10,549.00
20.000kr.0.73113kr.14,622.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.67000
Unit Price with VAT:kr.2.08750