2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 300mA DCR 880mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EOWS201212M601

DigiKey Part Number
5262-EOWS201212M601TR-ND - Tape & Reel (TR)
5262-EOWS201212M601CT-ND - Cut Tape (CT)
5262-EOWS201212M601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EOWS201212M601
Description
CMC 600 OHM 300MA 2LN SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 300mA DCR 880mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
300mA
Manufacturer
Max Echo
DC Resistance (DCR) (Max)
880mOhm
Series
Voltage Rating - DC
50V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Number of Lines
2
Height (Max)
0.047" (1.20mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.99000kr.1.99
10kr.1.63500kr.16.35
25kr.1.51520kr.37.88
50kr.1.42820kr.71.41
100kr.1.34610kr.134.61
250kr.1.24532kr.311.33
500kr.1.17406kr.587.03
1.000kr.1.10694kr.1,106.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.04371kr.2,087.42
4.000kr.0.98416kr.3,936.64
6.000kr.0.95094kr.5,705.64
10.000kr.0.91071kr.9,107.10
14.000kr.0.88517kr.12,392.38
20.000kr.0.85890kr.17,178.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.99000
Unit Price with VAT:kr.2.48750