
EBMS322513A600 | |
|---|---|
DigiKey Part Number | 5262-EBMS322513A600TR-ND - Tape & Reel (TR) 5262-EBMS322513A600CT-ND - Cut Tape (CT) 5262-EBMS322513A600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS322513A600 |
Description | FERRITE BEAD 60 OHM 1210 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1210 (3225 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.10600 | kr.11.06 |
| 25 | kr.0.95920 | kr.23.98 |
| 50 | kr.0.85780 | kr.42.89 |
| 100 | kr.0.76580 | kr.76.58 |
| 250 | kr.0.65432 | kr.163.58 |
| 500 | kr.0.57742 | kr.288.71 |
| 1.000 | kr.0.50604 | kr.506.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.43965 | kr.879.30 |
| 4.000 | kr.0.38869 | kr.1,554.76 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

