
EBMS201209B751 | |
|---|---|
DigiKey Part Number | 5262-EBMS201209B751TR-ND - Tape & Reel (TR) 5262-EBMS201209B751CT-ND - Cut Tape (CT) 5262-EBMS201209B751DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS201209B751 |
Description | FERRITE BEAD 750 OHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 750 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.55600 | kr.5.56 |
| 25 | kr.0.48280 | kr.12.07 |
| 50 | kr.0.43360 | kr.21.68 |
| 100 | kr.0.38740 | kr.38.74 |
| 250 | kr.0.33320 | kr.83.30 |
| 500 | kr.0.29564 | kr.147.82 |
| 1.000 | kr.0.26095 | kr.260.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19884 | kr.795.36 |
| 8.000 | kr.0.17459 | kr.1,396.72 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

