EBMS201209A121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBMS201209B601

DigiKey Part Number
5262-EBMS201209B601TR-ND - Tape & Reel (TR)
5262-EBMS201209B601CT-ND - Cut Tape (CT)
5262-EBMS201209B601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EBMS201209B601
Description
FERRITE BEAD 600 OHM 0805 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 250mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.44800kr.4.48
25kr.0.38920kr.9.73
50kr.0.35080kr.17.54
100kr.0.31420kr.31.42
250kr.0.27032kr.67.58
500kr.0.24026kr.120.13
1.000kr.0.21248kr.212.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16288kr.651.52
8.000kr.0.14062kr.1,124.96
12.000kr.0.13600kr.1,632.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000