
EBMS201209B272 | |
|---|---|
DigiKey Part Number | 5262-EBMS201209B272TR-ND - Tape & Reel (TR) 5262-EBMS201209B272CT-ND - Cut Tape (CT) 5262-EBMS201209B272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS201209B272 |
Description | FERRITE BEAD 2.7 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 600mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Impedance @ Frequency 2.7 kOhms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742792095 | Würth Elektronik | 59.227 | 732-1610-1-ND | kr.1.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.05200 | kr.10.52 |
| 25 | kr.0.91560 | kr.22.89 |
| 50 | kr.0.81920 | kr.40.96 |
| 100 | kr.0.73100 | kr.73.10 |
| 250 | kr.0.62512 | kr.156.28 |
| 500 | kr.0.55208 | kr.276.04 |
| 1.000 | kr.0.48438 | kr.484.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36259 | kr.1,450.36 |
| 8.000 | kr.0.34823 | kr.2,785.84 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

