
EBMS201209B182 | |
---|---|
DigiKey Part Number | 5262-EBMS201209B182TR-ND - Tape & Reel (TR) 5262-EBMS201209B182CT-ND - Cut Tape (CT) 5262-EBMS201209B182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS201209B182 |
Description | FERRITE BEAD 1.8 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.8 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
10 | $0.10100 | $1.01 |
25 | $0.08760 | $2.19 |
50 | $0.07860 | $3.93 |
100 | $0.07040 | $7.04 |
250 | $0.06044 | $15.11 |
500 | $0.05358 | $26.79 |
1.000 | $0.04723 | $47.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | $0.03586 | $143.44 |
8.000 | $0.03250 | $260.00 |
Unit Price without VAT: | $0.14000 |
---|---|
Unit Price with VAT: | $0.17500 |