
EBMS201209B050 | |
|---|---|
DigiKey Part Number | 5262-EBMS201209B050TR-ND - Tape & Reel (TR) 5262-EBMS201209B050CT-ND - Cut Tape (CT) 5262-EBMS201209B050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS201209B050 |
Description | FERRITE BEAD 5 OHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 70mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 5 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 70mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.41000 | kr.4.10 |
| 25 | kr.0.35600 | kr.8.90 |
| 50 | kr.0.32000 | kr.16.00 |
| 100 | kr.0.28670 | kr.28.67 |
| 250 | kr.0.24728 | kr.61.82 |
| 500 | kr.0.21990 | kr.109.95 |
| 1.000 | kr.0.19469 | kr.194.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14954 | kr.598.16 |
| 8.000 | kr.0.12930 | kr.1,034.40 |
| 12.000 | kr.0.12240 | kr.1,468.80 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

