EBMS201209A121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBMS201209A800

DigiKey Part Number
5262-EBMS201209A800TR-ND - Tape & Reel (TR)
5262-EBMS201209A800CT-ND - Cut Tape (CT)
5262-EBMS201209A800DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EBMS201209A800
Description
FERRITE BEAD 80 OHM 0805 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.39000kr.3.90
25kr.0.34040kr.8.51
50kr.0.30600kr.15.30
100kr.0.27390kr.27.39
250kr.0.23628kr.59.07
500kr.0.21018kr.105.09
1.000kr.0.18618kr.186.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14314kr.572.56
8.000kr.0.12387kr.990.96
12.000kr.0.11600kr.1,392.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000