
EBMS201209A151 | |
|---|---|
DigiKey Part Number | 5262-EBMS201209A151TR-ND - Tape & Reel (TR) 5262-EBMS201209A151CT-ND - Cut Tape (CT) 5262-EBMS201209A151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS201209A151 |
Description | FERRITE BEAD 150 OHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.39000 | kr.3.90 |
| 25 | kr.0.34040 | kr.8.51 |
| 50 | kr.0.30600 | kr.15.30 |
| 100 | kr.0.27390 | kr.27.39 |
| 250 | kr.0.23628 | kr.59.07 |
| 500 | kr.0.21018 | kr.105.09 |
| 1.000 | kr.0.18618 | kr.186.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14314 | kr.572.56 |
| 8.000 | kr.0.12387 | kr.990.96 |
| 12.000 | kr.0.11600 | kr.1,392.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

