470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBMS160808B471

DigiKey Part Number
5262-EBMS160808B471TR-ND - Tape & Reel (TR)
5262-EBMS160808B471CT-ND - Cut Tape (CT)
5262-EBMS160808B471DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EBMS160808B471
Description
FERRITE BEAD 470 OHM 0603 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 350mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
450mA
Manufacturer
Max Echo
DC Resistance (DCR) (Max)
350mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.031" (0.80mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
470 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.43700kr.4.37
25kr.0.38280kr.9.57
50kr.0.34360kr.17.18
100kr.0.30810kr.30.81
250kr.0.26552kr.66.38
500kr.0.23610kr.118.05
1.000kr.0.20897kr.208.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16039kr.641.56
8.000kr.0.13861kr.1,108.88
12.000kr.0.12655kr.1,518.60
20.000kr.0.12593kr.2,518.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750