
EBMS160808B101 | |
|---|---|
DigiKey Part Number | 5262-EBMS160808B101TR-ND - Tape & Reel (TR) 5262-EBMS160808B101CT-ND - Cut Tape (CT) 5262-EBMS160808B101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS160808B101 |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 450mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.31000 | kr.3.10 |
| 25 | kr.0.26840 | kr.6.71 |
| 50 | kr.0.24120 | kr.12.06 |
| 100 | kr.0.21670 | kr.21.67 |
| 250 | kr.0.18732 | kr.46.83 |
| 500 | kr.0.16692 | kr.83.46 |
| 1.000 | kr.0.14803 | kr.148.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11447 | kr.457.88 |
| 8.000 | kr.0.09944 | kr.795.52 |
| 12.000 | kr.0.09113 | kr.1,093.56 |
| 20.000 | kr.0.08804 | kr.1,760.80 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |










