
EBMS160808A451 | |
|---|---|
DigiKey Part Number | 5262-EBMS160808A451TR-ND - Tape & Reel (TR) 5262-EBMS160808A451CT-ND - Cut Tape (CT) 5262-EBMS160808A451DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS160808A451 |
Description | FERRITE BEAD 450 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 450 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 450 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.32200 | kr.3.22 |
| 25 | kr.0.28280 | kr.7.07 |
| 50 | kr.0.25340 | kr.12.67 |
| 100 | kr.0.22700 | kr.22.70 |
| 250 | kr.0.19600 | kr.49.00 |
| 500 | kr.0.17464 | kr.87.32 |
| 1.000 | kr.0.15490 | kr.154.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11963 | kr.478.52 |
| 8.000 | kr.0.10385 | kr.830.80 |
| 12.000 | kr.0.09512 | kr.1,141.44 |
| 20.000 | kr.0.09299 | kr.1,859.80 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

