
EBMS451616A101 | |
|---|---|
DigiKey Part Number | 5262-EBMS451616A101TR-ND - Tape & Reel (TR) 5262-EBMS451616A101CT-ND - Cut Tape (CT) 5262-EBMS451616A101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS451616A101 |
Description | FERRITE BEAD 100 OHM 1806 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.27400 | kr.12.74 |
| 25 | kr.1.10320 | kr.27.58 |
| 50 | kr.0.98680 | kr.49.34 |
| 100 | kr.0.87940 | kr.87.94 |
| 250 | kr.0.75060 | kr.187.65 |
| 500 | kr.0.66138 | kr.330.69 |
| 1.000 | kr.0.57850 | kr.578.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.50147 | kr.1,002.94 |
| 4.000 | kr.0.45840 | kr.1,833.60 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

