
EBMS100505H121 | |
|---|---|
DigiKey Part Number | 5262-EBMS100505H121TR-ND - Tape & Reel (TR) 5262-EBMS100505H121CT-ND - Cut Tape (CT) 5262-EBMS100505H121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS100505H121 |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 550mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 550mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.27600 | kr.2.76 |
| 25 | kr.0.24440 | kr.6.11 |
| 50 | kr.0.21860 | kr.10.93 |
| 100 | kr.0.19610 | kr.19.61 |
| 250 | kr.0.16948 | kr.42.37 |
| 500 | kr.0.15124 | kr.75.62 |
| 1.000 | kr.0.13426 | kr.134.26 |
| 5.000 | kr.0.09954 | kr.497.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08632 | kr.863.20 |
| 20.000 | kr.0.07837 | kr.1,567.40 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

