
EBMS060303A400 | |
|---|---|
DigiKey Part Number | 5262-EBMS060303A400TR-ND - Tape & Reel (TR) 5262-EBMS060303A400CT-ND - Cut Tape (CT) 5262-EBMS060303A400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS060303A400 |
Description | FERRITE BEAD 40 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 300mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 40 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.012" (0.30mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17700 | kr.1.77 |
| 25 | kr.0.15680 | kr.3.92 |
| 50 | kr.0.14040 | kr.7.02 |
| 100 | kr.0.12640 | kr.12.64 |
| 250 | kr.0.10948 | kr.27.37 |
| 500 | kr.0.09770 | kr.48.85 |
| 1.000 | kr.0.08703 | kr.87.03 |
| 5.000 | kr.0.06517 | kr.325.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05229 | kr.784.35 |
| 30.000 | kr.0.04693 | kr.1,407.90 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

