150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 6A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCMS453215A151

DigiKey Part Number
5262-BCMS453215A151TR-ND - Tape & Reel (TR)
5262-BCMS453215A151CT-ND - Cut Tape (CT)
5262-BCMS453215A151DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCMS453215A151
Description
FERRITE BEAD 150 OHM 1812 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 6A 20mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
6A
Manufacturer
Max Echo
DC Resistance (DCR) (Max)
20mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1812 (4532 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.059" (1.50mm)
Number of Lines
1
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Impedance @ Frequency
150 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.697
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.94000kr.19.40
25kr.1.67640kr.41.91
50kr.1.49620kr.74.81
100kr.1.33010kr.133.01
250kr.1.13056kr.282.64
500kr.0.99196kr.495.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.86332kr.863.32
2.000kr.0.74343kr.1,486.86
3.000kr.0.70841kr.2,125.23
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250