EBMS201209A121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCMS321611A310

DigiKey Part Number
5262-BCMS321611A310TR-ND - Tape & Reel (TR)
5262-BCMS321611A310CT-ND - Cut Tape (CT)
5262-BCMS321611A310DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCMS321611A310
Description
FERRITE BEAD 31 OHM 1206 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
31 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 6mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
31 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
6mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.81300kr.8.13
25kr.0.70640kr.17.66
50kr.0.63360kr.31.68
100kr.0.56580kr.56.58
250kr.0.48488kr.121.22
500kr.0.42892kr.214.46
1.000kr.0.37722kr.377.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.30257kr.907.71
6.000kr.0.27200kr.1,632.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750