
BCMS201209A600 RDC02 | |
|---|---|
DigiKey Part Number | 5262-BCMS201209A600RDC02TR-ND - Tape & Reel (TR) 5262-BCMS201209A600RDC02CT-ND - Cut Tape (CT) 5262-BCMS201209A600RDC02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCMS201209A600 RDC02 |
Description | FERRITE BEAD 60 OHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.32000 | kr.3.20 |
| 25 | kr.0.27920 | kr.6.98 |
| 50 | kr.0.25080 | kr.12.54 |
| 100 | kr.0.22530 | kr.22.53 |
| 250 | kr.0.19404 | kr.48.51 |
| 500 | kr.0.17292 | kr.86.46 |
| 1.000 | kr.0.15341 | kr.153.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11850 | kr.474.00 |
| 8.000 | kr.0.10286 | kr.822.88 |
| 12.000 | kr.0.09422 | kr.1,130.64 |
| 20.000 | kr.0.09200 | kr.1,840.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

