
BCAS160808H331 | |
|---|---|
DigiKey Part Number | 5262-BCAS160808H331TR-ND - Tape & Reel (TR) 5262-BCAS160808H331CT-ND - Cut Tape (CT) 5262-BCAS160808H331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCAS160808H331 |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 50mA 1.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.96700 | kr.9.67 |
| 25 | kr.0.83920 | kr.20.98 |
| 50 | kr.0.75200 | kr.37.60 |
| 100 | kr.0.67120 | kr.67.12 |
| 250 | kr.0.57436 | kr.143.59 |
| 500 | kr.0.50736 | kr.253.68 |
| 1.000 | kr.0.44524 | kr.445.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33378 | kr.1,335.12 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

