
BCAS100505A221 | |
|---|---|
DigiKey Part Number | 5262-BCAS100505A221TR-ND - Tape & Reel (TR) 5262-BCAS100505A221CT-ND - Cut Tape (CT) 5262-BCAS100505A221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCAS100505A221 |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 700mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 700mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.020" (0.50mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.60900 | kr.6.09 |
| 25 | kr.0.52800 | kr.13.20 |
| 50 | kr.0.47440 | kr.23.72 |
| 100 | kr.0.42430 | kr.42.43 |
| 250 | kr.0.36436 | kr.91.09 |
| 500 | kr.0.32344 | kr.161.72 |
| 1.000 | kr.0.28537 | kr.285.37 |
| 5.000 | kr.0.22380 | kr.1,119.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18285 | kr.1,828.50 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

