1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCAS100505A102

DigiKey Part Number
5262-BCAS100505A102TR-ND - Tape & Reel (TR)
5262-BCAS100505A102CT-ND - Cut Tape (CT)
5262-BCAS100505A102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCAS100505A102
Description
FERRITE BEAD 1 KOHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 1.6Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
1.6Ohm
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.020" (0.50mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.48900kr.4.89
25kr.0.42200kr.10.55
50kr.0.37940kr.18.97
100kr.0.34010kr.34.01
250kr.0.29296kr.73.24
500kr.0.26028kr.130.14
1.000kr.0.23019kr.230.19
5.000kr.0.17266kr.863.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14471kr.1,447.10
20.000kr.0.14106kr.2,821.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750