
AEOI3225-110NZ | |
|---|---|
DigiKey Part Number | 5262-AEOI3225-110NZTR-ND - Tape & Reel (TR) 5262-AEOI3225-110NZCT-ND - Cut Tape (CT) 5262-AEOI3225-110NZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEOI3225-110NZ |
Description | CMC 11UH 300MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 300mA DCR 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 11 µH @ 100 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.106" (2.70mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 |
| 10 | kr.3.05300 | kr.30.53 |
| 25 | kr.2.82640 | kr.70.66 |
| 50 | kr.2.66500 | kr.133.25 |
| 100 | kr.2.51200 | kr.251.20 |
| 250 | kr.2.32396 | kr.580.99 |
| 500 | kr.2.19124 | kr.1,095.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.06605 | kr.2,066.05 |
| 2.000 | kr.1.94816 | kr.3,896.32 |
| 3.000 | kr.1.88245 | kr.5,647.35 |
| 5.000 | kr.1.80284 | kr.9,014.20 |
| 7.000 | kr.1.75231 | kr.12,266.17 |
| 10.000 | kr.1.70031 | kr.17,003.10 |
| 25.000 | kr.1.64000 | kr.41,000.00 |
| Unit Price without VAT: | kr.3.71000 |
|---|---|
| Unit Price with VAT: | kr.4.63750 |




