
ACMS321611A190 | |
|---|---|
DigiKey Part Number | 5262-ACMS321611A190TR-ND - Tape & Reel (TR) 5262-ACMS321611A190CT-ND - Cut Tape (CT) 5262-ACMS321611A190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS321611A190 |
Description | FERRITE BEAD 19 OHM 1206 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 19 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.93900 | kr.9.39 |
| 25 | kr.0.81280 | kr.20.32 |
| 50 | kr.0.72920 | kr.36.46 |
| 100 | kr.0.65070 | kr.65.07 |
| 250 | kr.0.55708 | kr.139.27 |
| 500 | kr.0.49240 | kr.246.20 |
| 1.000 | kr.0.43235 | kr.432.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36295 | kr.1,088.85 |
| 6.000 | kr.0.32077 | kr.1,924.62 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

