
ACMS201209A600 | |
|---|---|
DigiKey Part Number | 5262-ACMS201209A600TR-ND - Tape & Reel (TR) 5262-ACMS201209A600CT-ND - Cut Tape (CT) 5262-ACMS201209A600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS201209A600 |
Description | FERRITE BEAD 60 OHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.27500 | kr.2.75 |
| 25 | kr.0.23560 | kr.5.89 |
| 50 | kr.0.21120 | kr.10.56 |
| 100 | kr.0.18940 | kr.18.94 |
| 250 | kr.0.16360 | kr.40.90 |
| 500 | kr.0.14592 | kr.72.96 |
| 1.000 | kr.0.12973 | kr.129.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10047 | kr.401.88 |
| 8.000 | kr.0.08744 | kr.699.52 |
| 12.000 | kr.0.08024 | kr.962.88 |
| 20.000 | kr.0.07520 | kr.1,504.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

