
ACMS201209A301 | |
|---|---|
DigiKey Part Number | 5262-ACMS201209A301TR-ND - Tape & Reel (TR) 5262-ACMS201209A301CT-ND - Cut Tape (CT) 5262-ACMS201209A301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS201209A301 |
Description | FERRITE BEAD 300 OHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33500 | kr.3.35 |
| 25 | kr.0.29080 | kr.7.27 |
| 50 | kr.0.26040 | kr.13.02 |
| 100 | kr.0.23380 | kr.23.38 |
| 250 | kr.0.20172 | kr.50.43 |
| 500 | kr.0.17974 | kr.89.87 |
| 1.000 | kr.0.15939 | kr.159.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12296 | kr.491.84 |
| 8.000 | kr.0.10666 | kr.853.28 |
| 12.000 | kr.0.09764 | kr.1,171.68 |
| 20.000 | kr.0.09654 | kr.1,930.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

