JHC 8402803 N59F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JHC 8402803 N59F

DigiKey Part Number
4032-JHC8402803N59FTR-ND - Tape & Reel (TR)
4032-JHC8402803N59FCT-ND - Cut Tape (CT)
4032-JHC8402803N59FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JHC 8402803 N59F
Description
FUSE BOARD MOUNT 80A 2SMD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
80 A Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
cUL, UL
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.486
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.74.94000kr.74.94
5kr.62.17000kr.310.85
10kr.57.36300kr.573.63
50kr.47.55720kr.2,377.86
100kr.43.84770kr.4,384.77
250kr.40.47028kr.10,117.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.33.06394kr.16,531.97
Manufacturers Standard Package
Unit Price without VAT:kr.74.94000
Unit Price with VAT:kr.93.67500