JAG 7202402 NA52010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAG 7202402 NA52010

DigiKey Part Number
4032-JAG7202402NA52010TR-ND - Tape & Reel (TR)
4032-JAG7202402NA52010CT-ND - Cut Tape (CT)
4032-JAG7202402NA52010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JAG 7202402 NA52010
Description
FUSE BOARD MOUNT 4A 72VDC 1206
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
4 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
72 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
50A
Approval Agency
cUL, UL
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.055" H (3.20mm x 1.60mm x 1.40mm)
DC Cold Resistance
0.034 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.589
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.35000kr.4.35
5kr.3.59600kr.17.98
10kr.3.31500kr.33.15
50kr.2.75080kr.137.54
100kr.2.53760kr.253.76
250kr.2.28148kr.570.37
500kr.2.10432kr.1,052.16
1.000kr.1.94029kr.1,940.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.78829kr.3,576.58
4.000kr.1.64738kr.6,589.52
6.000kr.1.56971kr.9,418.26
10.000kr.1.47656kr.14,765.60
14.000kr.1.44000kr.20,160.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.35000
Unit Price with VAT:kr.5.43750