
| JHC 8402803 N59F | |
|---|---|
| DigiKey Part Number | 4032-JHC8402803N59FTR-ND - Tape & Reel (TR) 4032-JHC8402803N59FCT-ND - Cut Tape (CT) 4032-JHC8402803N59FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | JHC 8402803 N59F | 
| Description | FUSE BOARD MOUNT 80A 2SMD | 
| Manufacturer Standard Lead Time | 1 Weeks | 
| Customer Reference | |
| Detailed Description | 80 A Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Mounting Type | Surface Mount | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Response Time | - | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | - | |
| Approval Agency | cUL, UL | |
| Operating Temperature | -40°C ~ 125°C | |
| Color | - | |
| Size / Dimension | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.74.94000 | kr.74.94 | 
| 5 | kr.62.17000 | kr.310.85 | 
| 10 | kr.57.36300 | kr.573.63 | 
| 50 | kr.47.55720 | kr.2,377.86 | 
| 100 | kr.43.84770 | kr.4,384.77 | 
| 250 | kr.40.47028 | kr.10,117.57 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.33.06394 | kr.16,531.97 | 
| Unit Price without VAT: | kr.74.94000 | 
|---|---|
| Unit Price with VAT: | kr.93.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark