0 ~ 60VDC Output Bench (AC to DC) Power Supply LED 0 ~ 10A Output 600W Features 9 Sets of Data Storage, Alarm, Battery Charging Mode, Electropless Servo, Intelligent Fan System, High Resolution 1mv 1mv, Upper and Lower Limits of Current
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDS-6010E

DigiKey Part Number
4321-PDS-6010E-ND
Manufacturer
Manufacturer Product Number
PDS-6010E
Description
60V 10A, 1mV 1mA, Input 220VAC
Customer Reference
Detailed Description
0 ~ 60VDC Output Bench (AC to DC) Power Supply LED 0 ~ 10A Output 600W Features 9 Sets of Data Storage, Alarm, Battery Charging Mode, Electropless Servo, Intelligent Fan System, High Resolution 1mv 1mv, Upper and Lower Limits of Current
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MATRIX TECHNOLOGY INC.
Series
Packaging
Bulk
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
198 ~ 242VAC
Number of Outputs
1
Voltage - Output
0 ~ 60VDC
Current - Output
0 ~ 10A
Display Type
LED
Number of Characters
5
Size / Dimension
9.000" L x 13.000" W x 4.000" H (230.00mm x 330.00mm x 105.00mm)
Features
9 Sets of Data Storage, Alarm, Battery Charging Mode, Electropless Servo, Intelligent Fan System, High Resolution 1mv 1mv, Upper and Lower Limits of Current
Power (Watts)
600W
Voltage Regulation - Line
0.1% + 20mV
Voltage Regulation - Load
0.1% + 20mV
Current Regulation - Line
0.1% + 5mA
Current Regulation - Load
0.1% + 5mA
Ripple
10mV rms
Weight
7.7 lbs (3.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 15 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,740.60000kr.3,740.60
2kr.3,664.52000kr.7,329.04
3kr.3,588.44000kr.10,765.32
5kr.3,518.70000kr.17,593.50
30kr.3,423.60000kr.102,708.00
50kr.3,360.20000kr.168,010.00
Unit Price without VAT:kr.3,740.60000
Unit Price with VAT:kr.4,675.75000