
MTP-201 | |
|---|---|
DigiKey Part Number | 4321-MTP-201-ND |
Manufacturer | |
Manufacturer Product Number | MTP-201 |
Description | 30V 20A 600W 2CH, 1mV 1mA Switch |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Bench (AC to DC) Power Supply LCD 0 ~ 20A Output 600W Features 9 Sets of Preset Storage, Voltage Compensation, List Output, RS232, SENSE, Switching, Standard 2U Model, Set Voltage and Current Through Numeric Keypad and Knob, Two Independent Adjustable Channels, Intelligent Temperature |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 198 ~ 242VAC | |
Number of Outputs | 2 | |
Voltage - Output | 0 ~ 30V | |
Current - Output | 0 ~ 20A | |
Display Type | LCD | |
Number of Characters | 5 | |
Size / Dimension | 19.000" L x 14.000" W x 4.000" H (482.00mm x 372.00mm x 100.00mm) | |
Features | 9 Sets of Preset Storage, Voltage Compensation, List Output, RS232, SENSE, Switching, Standard 2U Model, Set Voltage and Current Through Numeric Keypad and Knob, Two Independent Adjustable Channels, Intelligent Temperature | |
Power (Watts) | 600W | |
Accuracy - Voltmeter; Ammeter | 0.1% + 10mV; 0.3% + 10mA | |
Voltage Regulation - Line | 0.1% + 20mV | |
Voltage Regulation - Load | 0.1% + 20mV | |
Current Regulation - Line | 0.1% + 5mA | |
Current Regulation - Load | 0.1% + 5mA | |
Ripple | 10mV rms | |
Weight | 21 lbs (9.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6,809.37000 | kr.6,809.37 |
| 2 | kr.6,738.64000 | kr.13,477.28 |
| 3 | kr.6,680.77000 | kr.20,042.31 |
| 5 | kr.6,616.47000 | kr.33,082.35 |
| 10 | kr.6,526.45000 | kr.65,264.50 |
| 20 | kr.6,430.00000 | kr.128,600.00 |
| Unit Price without VAT: | kr.6,809.37000 |
|---|---|
| Unit Price with VAT: | kr.8,511.71250 |

