0 ~ 600V Output Bench (AC to DC) Power Supply LED 0 ~ 6A Output 3600W Features Key Lock Function, OVP, OCP, OTP, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS-3602S-600-6

DigiKey Part Number
4321-MPS-3602S-600-6-ND
Manufacturer
Manufacturer Product Number
MPS-3602S-600-6
Description
600V 6A, 3600W*2, Input 240VAC
Customer Reference
Detailed Description
0 ~ 600V Output Bench (AC to DC) Power Supply LED 0 ~ 6A Output 3600W Features Key Lock Function, OVP, OCP, OTP, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MATRIX TECHNOLOGY INC.
Series
Packaging
Bulk
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
220VAC
Number of Outputs
2
Voltage - Output
0 ~ 600V
Current - Output
0 ~ 6A
Display Type
LED
Number of Characters
5 (2)
Size / Dimension
16.929" L x 15.748" W x 3.464" H (430.00mm x 400.00mm x 88.00mm)
Features
Key Lock Function, OVP, OCP, OTP, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection
Power (Watts)
3600W
Accuracy - Voltmeter; Ammeter
0.1% FS + 0.1% FS
Voltage Regulation - Line
0.1% FS + 0.1% FS
Voltage Regulation - Load
0.1% FS + 0.1% FS
Current Regulation - Line
0.1% FS + 0.1% FS
Current Regulation - Load
0.1% FS + 0.1% FS
Ripple
0.2% FS + 50mV
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 10 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13,821.20000kr.13,821.20
2kr.13,757.80000kr.27,515.60
Unit Price without VAT:kr.13,821.20000
Unit Price with VAT:kr.17,276.50000