
MPS-3020H-1 | |
|---|---|
DigiKey Part Number | 4321-MPS-3020H-1-ND |
Manufacturer | |
Manufacturer Product Number | MPS-3020H-1 |
Description | 30V/20A, 1mV/1mA, linear,No Comm |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Bench (AC to DC) Power Supply LED 0 ~ 20A Output 600W Features Linear, OCP, OTP, OVP, One Click to Restore Factory, Slow Startup, Save the Output Status and Value , Two Groups Memory, Voltage Compensation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110/220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 30V | |
Current - Output | 0 ~ 20A | |
Display Type | LED | |
Number of Characters | 5 | |
Size / Dimension | 129.921" L x 98.425" W x 59.055" H (3300.00mm x 2500.00mm x 1500.00mm) | |
Features | Linear, OCP, OTP, OVP, One Click to Restore Factory, Slow Startup, Save the Output Status and Value , Two Groups Memory, Voltage Compensation | |
Power (Watts) | 600W | |
Accuracy - Voltmeter; Ammeter | 0.01% + 10mV; 0.1% + 5mA | |
Voltage Regulation - Line | 0.01% + 10mV | |
Voltage Regulation - Load | 0.01% + 10mV | |
Current Regulation - Line | 0.2% + 5mA | |
Current Regulation - Load | 0.2% + 5mA | |
Ripple | 3mVrms, 5mArms | |
Weight | 26.6 lbs (12 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,962.50000 | kr.3,962.50 |
| 2 | kr.3,886.42000 | kr.7,772.84 |
| 3 | kr.3,804.00000 | kr.11,412.00 |
| 4 | kr.3,772.30000 | kr.15,089.20 |
| 5 | kr.3,740.60000 | kr.18,703.00 |
| 15 | kr.3,715.24000 | kr.55,728.60 |
| 25 | kr.3,677.20000 | kr.91,930.00 |
| 35 | kr.3,651.84000 | kr.127,814.40 |
| 45 | kr.3,613.80000 | kr.162,621.00 |
| Unit Price without VAT: | kr.3,962.50000 |
|---|---|
| Unit Price with VAT: | kr.4,953.12500 |



