0 ~ 30V, 5V Output Bench (AC to DC) Power Supply LED 0 ~ 3A, 0 ~ 3A, 3A Output 615W Features Linear, Memory, Parallel, and Series Modes
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS-3010H-3C

DigiKey Part Number
4321-MPS-3010H-3C-ND
Manufacturer
Manufacturer Product Number
MPS-3010H-3C
Description
30V 10A, RS-232, RS-485 and USB
Customer Reference
Detailed Description
0 ~ 30V, 5V Output Bench (AC to DC) Power Supply LED 0 ~ 3A, 0 ~ 3A, 3A Output 615W Features Linear, Memory, Parallel, and Series Modes
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
12.992" L x 9.843" W x 5.906" H (330.00mm x 250.00mm x 150.00mm)
Manufacturer
MATRIX TECHNOLOGY INC.
Features
Linear, Memory, Parallel, and Series Modes
Packaging
Case
Power (Watts)
615W
Part Status
Active
Accuracy - Voltmeter; Ammeter
0.03% + 10mV; 0.1% + 5mA
Type
Bench (AC to DC)
Voltage Regulation - Line
0.01% + 8mV
Voltage - Supply
110VAC, 220VAC
Voltage Regulation - Load
0.01% + 8mV
Voltage - Output
0 ~ 30V, 5V
Current Regulation - Line
0.1% + 5mA
Current - Output
0 ~ 3A, 0 ~ 3A, 3A
Current Regulation - Load
0.1% + 5mA
Display Type
LED
Ripple
2mVrms, 5mArms
Number of Characters
4
Weight
26.6 lbs (12 kg)
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 7 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Case:1000
All prices are in DKK
Case
QuantityUnit PriceExt Price
1kr.5,704.90000kr.5,704.90
3kr.5,640.80000kr.16,922.40
5kr.5,576.70000kr.27,883.50
10kr.5,512.60000kr.55,126.00
25kr.5,448.50000kr.136,212.50
Unit Price without VAT:kr.5,704.90000
Unit Price with VAT:kr.7,131.12500