0 ~ 30VDC Output Bench (AC to DC) Power Supply LED 0 ~ 60A Output 1800W Features Key Lock Function, OVP, OCP, OTP, Programmable, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS-1800S-30-60

DigiKey Part Number
4321-MPS-1800S-30-60-ND
Manufacturer
Manufacturer Product Number
MPS-1800S-30-60
Description
30V 60A 1800W, Input 198~ 242VAC
Customer Reference
Detailed Description
0 ~ 30VDC Output Bench (AC to DC) Power Supply LED 0 ~ 60A Output 1800W Features Key Lock Function, OVP, OCP, OTP, Programmable, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Characters
5
Manufacturer
MATRIX TECHNOLOGY INC.
Size / Dimension
8.465" L x 14.173" W x 3.465" H (215.00mm x 360.00mm x 88.00mm)
Series
Features
Key Lock Function, OVP, OCP, OTP, Programmable, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection
Packaging
Bulk
Power (Watts)
1800W
Part Status
Active
Accuracy - Voltmeter; Ammeter
0.1% FS + 0.1% FS
Type
Bench (AC to DC)
Voltage Regulation - Line
0.1% FS + 0.1% FS
Voltage - Supply
198 ~ 242VAC
Voltage Regulation - Load
0.1% FS + 0.1% FS
Number of Outputs
1
Current Regulation - Line
0.1% FS + 0.1% FS
Voltage - Output
0 ~ 30VDC
Current Regulation - Load
0.1% FS + 0.1% FS
Current - Output
0 ~ 60A
Ripple
0.2% FS + 50mV
Display Type
LED
Weight
12 lbs (5.4 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 10 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4,279.50000kr.4,279.50
2kr.4,260.48000kr.8,520.96
3kr.4,235.12000kr.12,705.36
4kr.4,203.42000kr.16,813.68
5kr.4,184.40000kr.20,922.00
10kr.4,165.38000kr.41,653.80
15kr.4,140.02000kr.62,100.30
20kr.4,121.00000kr.82,420.00
30kr.4,089.30000kr.122,679.00
Unit Price without VAT:kr.4,279.50000
Unit Price with VAT:kr.5,349.37500